Arcol 10kΩ Wirewound Rheostat 3.1A, VRH320 10K K
- RS Stock No.:
- 827-6404
- Mfr. Part No.:
- VRH320 10K K
- Manufacturer:
- Arcol
View all Rheostats
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$403.25
(exc. GST)
$443.57
(inc. GST)
units | Per unit |
1 - 4 | $403.25 |
5 + | $398.31 |
- RS Stock No.:
- 827-6404
- Mfr. Part No.:
- VRH320 10K K
- Manufacturer:
- Arcol
- COO (Country of Origin):
- SI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
VRH320 Series Wirewound Slide Rheostat
Slide rheostats, for bench use
Linear wirewound track
These products are suitable for use in laboratories, universities etc
Specifications
Attribute | Value |
Maximum Resistance | 10kΩ |
Tolerance | ±10% |
Mounting Type | Freestanding |
Termination Style | Solder Lug |
Dimensions | 446 x 93 x 150mm |
Maximum Voltage Rating | 600 V |
Depth | 93mm |
Height | 150mm |
Length | 446mm |
Current Rating | 3.1A |
Electrical Taper | Linear |
Actuator Type | Slide |