- RS Stock No.:
- 718-2512
- Mfr. Part No.:
- 1-1337523-0
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 718-2512
- Mfr. Part No.:
- 1-1337523-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
BNC Terminator
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Interface Type | BNC |
Gender | Male |
Body Orientation | Straight |
Impedance | 50Ω |
Operating Frequency | 0 → 1GHz |
Average Power Rating | 0.5W |