- RS Stock No.:
- 716-5056
- Mfr. Part No.:
- 65_QLA-01-0-1/122_NE
- Brand:
- Huber+Suhner
Discontinued product
- RS Stock No.:
- 716-5056
- Mfr. Part No.:
- 65_QLA-01-0-1/122_NE
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
Product Details
Terminator
Low Power Standard Termination
Broadband operationability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability
Broadband operationability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Series QLA, Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Body Orientation | Straight |
Operating Frequency | 0 → 1.4GHz |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Gold over Nickel |