- RS Stock No.:
- 295-7087
- Mfr. Part No.:
- R161.853.000
- Brand:
- Radiall
14 In AU stock for next working day delivery
180 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$24.80
(exc. GST)
$27.28
(inc. GST)
Units | Per unit |
1 - 14 | $24.80 |
15 - 49 | $24.34 |
50 - 99 | $23.55 |
100 - 249 | $22.95 |
250 + | $22.46 |
- RS Stock No.:
- 295-7087
- Mfr. Part No.:
- R161.853.000
- Brand:
- Radiall
Technical data sheets
Legislation and Compliance
Product Details
Plugs for N connectors
Plugs for N connectors, available in male or female versions.
Radiall Attenuators & Terminations
Nickel plated brass bodies
Specifications
Attribute | Value |
---|---|
Finish | BBR2 |
Cord Included | Yes |
Connector Type | N |
Material | Brass |
Gender | Male |
Accessory Type | RF Connector Dust Cap |
Related links
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Radiall RF Connector Dust Cap for TNC Type Connector Male Cord Included
- Telegartner RF Connector Dust Cap for N Type Connector Male Cord Included
- Telegartner RF Connector Dust Cap for 7-16 Type Connector Male...
- Radiall, BNC R14 RF Connector Dust Cap for BNC Type Connector Male...
- Siemens, 6GK5 RF Connector Dust Cap for N Type Connector Male No