- RS Stock No.:
- 791-9563
- Mfr. Part No.:
- SMA3101-TL-E
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 791-9563
- Mfr. Part No.:
- SMA3101-TL-E
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
RF Amplifiers, ON Semiconductor
MMIC (Monolithic Microwave Integrated Circuit) Wideband RF amplifiers from ON Semiconductor, suitable for operation up to several GHz.
Radio Frequency (RF) Amplifiers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Amplifier Type | Wide Band |
Typical Power Gain | 25.5 dB |
Typical Output Power | -4dBm |
Typical Noise Figure | 4dB |
Number of Channels per Chip | 1 |
Maximum Operating Frequency | 3 GHz |
Mounting Type | Surface Mount |
Package Type | MCPH |
Pin Count | 6 |
Dimensions | 2 x 1.6 x 0.85mm |
Height | 0.85mm |
Length | 2mm |
Maximum Operating Temperature | +85 °C |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 4.5 V |
Width | 1.6mm |
Minimum Operating Temperature | -40 °C |