- RS Stock No.:
- 790-5659
- Mfr. Part No.:
- MGA-633P8-BLKG
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 790-5659
- Mfr. Part No.:
- MGA-633P8-BLKG
- Brand:
- Broadcom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Low Noise Amplifiers (LNA), Avago Technologies
Low-Noise Amplifiers (LNA) have the best low noise figure combined with excellent gain and linearity.
Radio Frequency (RF) Amplifiers, Avago Technologies
Avago Technologies provide a wide range of RF amplifiers including Power Amplifier (PA), Gain Block/Driver, and Low Noise Amplifier (LNA), designed for mobile/fixed wireless applications and low power cellular base stations.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Noise |
Typical Power Gain | 18 dB |
Typical Output Power | 22dBm |
Typical Noise Figure | 0.37dB |
Number of Channels per Chip | 1 |
Maximum Operating Frequency | 2 GHz |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 8 |
Dimensions | 2 x 2 x 0.75mm |
Height | 0.75mm |
Length | 2mm |
Maximum Operating Temperature | +150 °C |
Width | 2mm |
Maximum Operating Supply Voltage | 5.5 V |