- RS Stock No.:
- 626-3752
- Mfr. Part No.:
- BGM1013,115
- Brand:
- NXP
Discontinued product
- RS Stock No.:
- 626-3752
- Mfr. Part No.:
- BGM1013,115
- Brand:
- NXP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
RF Amplifiers, NXP Semiconductors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radio Frequency (RF) Amplifiers, NXP Semiconductors
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Typical 3dB Bandwidth | 2100MHz |
Typical Power Gain | 26.1 dB |
Typical Output Power | 14dBm |
Typical Noise Figure | 4.9dB |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SOT-363 |
Pin Count | 6 |
Dimensions | 2.2 x 1.35 x 1mm |
Height | 1mm |
Length | 2.2mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Maximum Operating Supply Voltage | 5.5 V |
Width | 1.35mm |
Minimum Operating Supply Voltage | 4.5 V |