- RS Stock No.:
- 773-4448
- Mfr. Part No.:
- 7501
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 773-4448
- Mfr. Part No.:
- 7501
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M™ Reusable Half Face Mask, Large, 7500
The 3M 7500 reusable half face respirator mask helps to provide protection against particles, gases and vapours when used with an approved cartridge or filter. Its vitally important when in an environment that has harmful gases to uphold your safety and health. Coupling the dual airline respirator with the correct cartridges/filters is vital. 3M are one of the best to ensure you uphold your safety and health. This respirator is reusable as the cartridges and filters can be exchanged or disposed once used to capacity.
Design
The 7503 respirator mask features twin lightweight filters, which can be specialised to suit your individual needs. Fitting the respirator is easy with unique head harness and a securing neck strap. Its lightweight design makes this reusable respirator a favourite for professionals, to fit and dismount swiftly between safe and contaminated areas. The Cool Flow™ valve reduces the heat build up by allowing hot air and moisture building up to escape.
Protection
Once the straps are adjusted, the face piece is fully secured to the users face not allowing any harmful gases or particles to be inhaled. The 7500 offers versatility for various environments and applications, with the approved cartridges and filters. This respirator and the cartridges/filters can be used in combination can be provide protections against a variety of hazards at concentrations up to 10 time the Permissible Exposure Limit (PEL).
However it can be used with 6000 Cartridges, 2000 and 5000 series filters. They are all easily attached with a quarter turn twist on and off onto the face piece.
Features and Benefits
Extremely pliable, soft silicone facepiece: Offers exceptionally high levels of user comfort and a good fit over a broad range of face shapes & sizes
3M™ Cool Flow™ Valve: The Cool Flow valve reduces heat build-up inside the respirator - even in hot and humid conditions
Built to last: Durable construction and a wide range of spare parts
Adjustable head harness: Enables the user to obtain a balanced, secure fit. Drop-down feature for easy removal during breaks
3M™ Bayonet Connection: Flexible system for connection to a wide range of 3M™ gas, vapour & particulate filters
Typical Applications
Agricultural
Construction
Painting
Industrial Maintenance
Manufacturing
FAQs
What is the difference between a respirator and a standard face mask?
Respirators allows for a higher filtration efficiency and better fit than standard face masks. All respirators must be approved by CE/NIOSH with an assigned approval code on each respirator if youre unsure about a respirator or a standard face mask.
What is a NIOSH Approved Respirator?
The NIOSH regulates the manufacture and testing of respirators, along with cartridges, filters and supplied air systems.
How long do particle filters last?
As particle filters load up with the contaminant they actually become a better filter. However, they become a harder filter to breathe through. The user will notice breathing becoming too hard and will then need to change the filter.
3M Series 7500 Respirator Mask, Small - 7501
This respirator mask by 3M in a small size and blue/grey colour is designed to provide high-quality protection in various industries. With its reliable construction and efficient design, this mask ensures safety and comfort for users.
Features & Benefits
• Compact and lightweight design for easy wearability
• Dual-tone colour scheme in blue and grey for a modern look
• Half mask design for enhanced breathability and comfort
• Small size specially tailored for a snug fit
• Dual-tone colour scheme in blue and grey for a modern look
• Half mask design for enhanced breathability and comfort
• Small size specially tailored for a snug fit
Applications
• Ideal for use in manufacturing settings
• Suitable for technicians working with electronics and automation systems
• Suitable for technicians working with electronics and automation systems
Can it be worn for long hours without causing discomfort?
Yes, the small size and half mask design ensure a comfortable fit for extended wear.
Will it provide adequate protection against harmful particles in the air?
Yes, the 3M respirator mask offers reliable protection in various industrial environments.
Is it suitable for use in confined spaces?
Yes, the compact design of the mask makes it reliable for working in tight spaces.
Specifications
Attribute | Value |
---|---|
Type | Half Mask |
Size | S |
Hypoallergenic | No |
Includes Replacement Filters | No |
Series | 7500 |
Colour | Grey |