- RS Stock No.:
- 766-198
- Mfr. Part No.:
- 6051
- Brand:
- 3M
6 In AU stock for next working day delivery
80 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 8
$303.23
(exc. GST)
$333.55
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 6 | $303.23 | $37.904 |
7 - 14 | $300.29 | $37.536 |
15 - 39 | $296.80 | $37.10 |
40 + | $291.86 | $36.482 |
*price indicative |
- RS Stock No.:
- 766-198
- Mfr. Part No.:
- 6051
- Brand:
- 3M
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
6000 Series Gas and Vapour Filters
Standards
Meets the requirement of the European Standards EN14387; 6035 & 6038 MODELS: EN143:2000; 6051 MODEL: A1 EN141:2000.
3M Gas Filter For Use With 6000 Series Respirators, 100g Weight - 6051
The 3M™ 6051 (A1) is a filter pack, which is designed for use with the 6000/7500 series half face respirators and 6000/7000 series full face respirators. They provide the user with a high protection from contaminated environments in a wide range of industrial contaminants. With a filter type of A1, it can protect you against organic gases. The bayonet fitting types allows each filter to be clicked in place for ease.
Features and Benefits
Gas and Vapour Filter 6051 offers A1 protection against organic gases and vapours (boiling point above 65%)
Lightweight, low breathing resistance, well balanced when fitted to mask
Provides excellent field of vision as a result of the unique trapezoidal shape
Filters can be used on all 3M™ Half and Full Face Masks fitted with a bayonet connections system
Bayonet fitting allows filters to be clicked into place for ease of fitting
Lightweight, low breathing resistance, well balanced when fitted to mask
Provides excellent field of vision as a result of the unique trapezoidal shape
Filters can be used on all 3M™ Half and Full Face Masks fitted with a bayonet connections system
Bayonet fitting allows filters to be clicked into place for ease of fitting
Applications
Chemical processing plants
Pharmaceutical facilities
Plastic factories
Pharmaceutical facilities
Plastic factories
Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;
A- Organic vapours with a boiling point more than 65°C
B- Inorganic vapours
E- Acid gases
K- Ammonia and ammonia derivatives
AX- Organic vapours with a boiling point less than 65°C
A- Organic vapours with a boiling point more than 65°C
B- Inorganic vapours
E- Acid gases
K- Ammonia and ammonia derivatives
AX- Organic vapours with a boiling point less than 65°C
How do I clean this filter?
You can clean this filter by wiping the plastic components with a 105 face seal cleaner from 3M (516-7338). It's important not to immerse the filter in water during cleaning.
Correct use of respirators
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended."
Why choose 3M?
3M are renowned for providing excellent tools and safety equipment for welding applications. Combined with RS fantastic customer service, 3M provides a comprehensive range of welding equipment to suit a variety of industries. For safe and reliable welding equipment, 3M are a name you can trust.
Specifications
Attribute | Value |
---|---|
Filter Type | Gas |
For Use With | 6000 Series Half & Full Face Mask, 7000 Series Half & Full Face Mask |
Type | Gaz Filter |
Related links
- 3M Dust Filter for use with 3M 6000 Series Respirator, 3M 7000...
- 3M Particulates Filter for use with 3M 6000 Series Respirator, 3M...
- 3M Gas Filter for use with 3M 6000 Series Respirator, 3M 7000...
- 3M Particulates Filter for use with 3M 6000 Series Respirator, 3M...
- 3M Dust Filter for use with 3M 6000 Series Respirator, 3M 7000...
- 3M Particulates Filter for use with 3M 6000 Series Respirator, 3M...
- 3M Particulates Filter for use with 3M 6000 Series Respirator, 3M...
- 3M 1800+ Series Air Respirator Respirator Mask