- RS Stock No.:
- 127-8126
- Mfr. Part No.:
- KRL7638-KIT-FILE
- Brand:
- Susumu Co
Discontinued product
- RS Stock No.:
- 127-8126
- Mfr. Part No.:
- KRL7638-KIT-FILE
- Brand:
- Susumu Co
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
KRL Series Current Sense Resistors Kit
The KRL Series feature a selection of low resistance current sensing resistor sample kits conveniently packaged in bags or plastic boxes.
Features
Automotive AEC-Q200
Current Sense
Metal foil kit type
Surface mount
Applications
Automotive
Development
Prototype making
Testing and experiments
Low Resistance SMT resistors
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Technology | Metal Film |
Series | KRL7638 |
Resistance Tolerance | ±1% |
Maximum Power Rating | 4W |
Power Rating Range | Maximum of 4W |