- RS Stock No.:
- 230-1282
- Mfr. Part No.:
- 23160
- Brand:
- Merlin Gerin
Discontinued product
- RS Stock No.:
- 230-1282
- Mfr. Part No.:
- 23160
- Brand:
- Merlin Gerin
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
ID'clic XP 30mA two-pole differential switches
ID'clic differential switches, protected against untimely tripping.
Used for protecting "blue tariff" installations.
Supply voltage 230Vac.
Standard AC graphs, for detecting default current with continuous components or Asi for improved immunity.
Used for protecting "blue tariff" installations.
Supply voltage 230Vac.
Standard AC graphs, for detecting default current with continuous components or Asi for improved immunity.
Standards
NF EN 61008
Specifications
Attribute | Value |
---|---|
Current Rating | 40A |
Number of Poles | 2 |
Trip Sensitivity | 30mA |
Tripping Characteristics | Type AC |
Voltage Rating | 230V |
Series | Multi 9 |