- RS Stock No.:
- 174-0885
- Mfr. Part No.:
- RF0312-000
- Brand:
- Wickmann
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$0.711
(exc. GST)
$0.782
(inc. GST)
Units | Per unit | Per Pack* |
10 - 1870 | $0.711 | $7.11 |
1880 - 3740 | $0.693 | $6.93 |
3750 + | $0.683 | $6.83 |
*price indicative |
- RS Stock No.:
- 174-0885
- Mfr. Part No.:
- RF0312-000
- Brand:
- Wickmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wide range of automotive surface-mount PPTC
The SMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features:
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Trip Current | 4A |
Voltage Rating | 15V dc |
Time to Trip | 12s |
Hold Current | 2A |
Maximum Current | 40 A |
Length | 9.4mm |
Height | 3mm |
Width | 6.71mm |
Minimum Resistance | 0.05Ω |
Maximum Resistance | 120mΩ |
Power Dissipation | 1.9W |
Minimum Operating Temperature | -40°C |
Package Size | 3425 |
Maximum Operating Temperature | +85°C |
Fuse Speed | F |
Body Material | Poly |
Dimensions | 9.4 x 6.71 x 3mm |
Operating Temperature Range | -40 → +85 °C |
Series | SMD2 |