Bosch Rexroth Replacement Hydraulic Filter Element R928046505, 100μm

  • RS Stock No. 869-6968
  • Mfr. Part No. R928046505
  • Manufacturer Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Replacement Element - BF7SL Breather Filter

Replacement elements for TLF breather filters. Used for the dehumidification and filtration of intake air in industrial hydraulic systems. Help avoid costly bearing and pump repair or replacement by preventing contamination entering the system via the air breather. Paper or micro glass elements available in filtration ratings from 3 to 25 microns.

Bosch Rexroth Filtration

Specifications
Attribute Value
Filtration Size 100µm
On back order for despatch 25/09/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 291.93
(exc. GST)
$ 321.12
(inc. GST)
units
Per unit
1 +
$291.93
Related Products
Tank Mounted Return Line Filters Bosch’s 10TEN series ...
Description:
Tank Mounted Return Line Filters Bosch’s 10TEN series of return line hydraulic filters are designed to be installed downstream of the hydraulic system and remove contaminants from hydraulic fluid flowing back to the tank Available with a filter rating of ...
RS Spin-on Heads and Filters An RS Brand ...
Description:
RS Spin-on Heads and Filters An RS Brand range of Spin-On filters which can either be used as suction filters or as return line filters as they are ideally suited to low pressure applications Aluminium filter headNBR (Buna-N®) sealings Port ...
Spin-on Filters Optional visual pressure gauge for element ...
Description:
Spin-on Filters Optional visual pressure gauge for element condition monitoring Bypass valve as standard Fitted with a 10 micron element as standard Filter head to bowl seal included with replacement elements Instruction leaflet included Note Only the suffix ’V’ models ...
Maxiflow Filter Elements A professional range of maxiflow ...
Description:
Maxiflow Filter Elements A professional range of maxiflow series spin-on filters The filters are designed to provide high quality protection for hydraulic or lubrication systems. All models are highly reliable and excellent quality. Maximum pressure 10bar Maximum flow 360 I/min ...