Panasonic Relay Socket for use with HJ Series

  • RS Stock No. 173-9073
  • Mfr. Part No. HJ4SFDS
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

HJ Series, Miniature Relay

These miniature plug-in relays are useful for a wide range of applications and have cadmium free contacts to minimize enviromental impact. Typical applications for these miniature plug in relays include control panels, PSUs, molding machines, machine tools, welding equipment, agricultural equipment, office equipment, vending machines, communications equipment and amusement machines.

Suitable for a wide range of application such as; Control panels, power supply units and machine tools
Cadmium free contacts
Coil cut-off detection
Typical applications: Control panel, PSU units, Machine tools, Vending machines

Note

For a suitable socket for double pole relays see socket stock no. 699-6881 and for 4 pole relays see socket stock no. 699-6929

Approvals

UL; C-UL; TUV

Specifications
Attribute Value
For Use With HJ Series
Accessory Type Socket
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (In a Box of 10)
$ 8.78
(exc. GST)
$ 9.66
(inc. GST)
units
Per unit
Per Box*
10 +
$8.78
$87.80
*price indicative
Related Products
Omron range of short plug in bars for ...
Description:
Omron range of short plug in bars for use with G2RV-SR and G3RV-SR relays The PYDN short bars allow simplified wiring in panel designs. Taking advantage of a unified relay socket height of 90 mm enables sharing short bars across ...
Miniature plug-in relays Sockets available separately Applications - ...
Description:
Miniature plug-in relays Sockets available separately Applications - telecom, test & measurement equipment Contact Material: Ag + Au Sputtered25A 120Vac Standard5A 250Vac Heavy Duty Dust protected Operating Temperature Range -40 → +70°C.
These slim, compact, PCB mount safety relays have ...
Description:
These slim, compact, PCB mount safety relays have forcibly guided contacts and are available with built in LED indication and or diodes Typical applications for these PCB safety relays include machine tools, robots, safety PLCs, circuits stringent safety standard requirements ...
A range of plug-in coupling relays from Siemens ...
Description:
A range of plug-in coupling relays from Siemens available both as complete devices and as single modules for self assembly or spares The complete LZS devices consist of a socket, plug-in relay, hold/reject clip, LED module and inscription label. All ...