Relpol Relay Jumper Bar

Subtotal (1 unit)*

$5.21

(exc. GST)

$5.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.21

*price indicative

RS Stock No.:
914-3881
Mfr. Part No.:
ZGGZ4-BLACK
Brand:
Relpol
Find similar products by selecting one or more attributes.
Select all

Brand

Relpol

Product Type

Relay Jumper Bar

Standards/Approvals

UL, RoHS, EAC, CSA, CE

COO (Country of Origin):
PL

Relpol Miniature Industrial Relays


R2N, R3N and R4N series miniature industrial relays for general applications. All relays are designed for mounting in plug-in sockets with WT features as standard (W - mechanical indicator + T - lockable front test button). Accessories include retainer clips and connection strips.

R2N (2 CO), R3N (3 CO) and R4N (4 CO)

Miniature dimensions

Cadmium-free contacts

AC and DC coils

Relays may be provided with test buttons (non latching) and plugs

RoHS compliant

Related links