- RS Stock No.:
- 210-4416
- Mfr. Part No.:
- 3RF2950-0GA16
- Brand:
- Siemens
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$587.02
(exc. GST)
$645.72
(inc. GST)
Units | Per unit |
1 + | $587.02 |
- RS Stock No.:
- 210-4416
- Mfr. Part No.:
- 3RF2950-0GA16
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Siemens load monitoring has current range 50 A and control voltage 24 V AC/DC for semiconductor relay / contactor Simple, efficient and always up to date - SIRIUS modular system.
Protection class is IP20
Derating temperature 40 °C
Derating temperature 40 °C
Specifications
Attribute | Value |
---|---|
For Use With | 3RF29 |
Series | 3RF2 |