SICK Light Intensity Sensor Ultraviolet LED 12.5 mm, NPN, 100 mA, IP67 24V dc
- RS Stock No.:
- 213-1799
- Mfr. Part No.:
- LUTM-UN81162P
- Brand:
- SICK
Subtotal (1 unit)*
$697.65
(exc. GST)
$767.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $697.65 |
*price indicative
- RS Stock No.:
- 213-1799
- Mfr. Part No.:
- LUTM-UN81162P
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Intensity Sensor | |
| Light Source | Ultraviolet LED | |
| Output Type | NPN | |
| Maximum Current | 100mA | |
| Switching Frequency | 6kHz | |
| Terminal Type | Cable | |
| LED Status Display | Yes | |
| Series | LUTM | |
| Maximum Supply Voltage | 24V dc | |
| Housing Material | ABS, Plastic | |
| IP Rating | IP67 | |
| Maximum Detection | 12.5mm | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | IEC, CE, cULus, RoHS, UL | |
| Maximum Operating Temperature | 55°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Intensity Sensor | ||
Light Source Ultraviolet LED | ||
Output Type NPN | ||
Maximum Current 100mA | ||
Switching Frequency 6kHz | ||
Terminal Type Cable | ||
LED Status Display Yes | ||
Series LUTM | ||
Maximum Supply Voltage 24V dc | ||
Housing Material ABS, Plastic | ||
IP Rating IP67 | ||
Maximum Detection 12.5mm | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals IEC, CE, cULus, RoHS, UL | ||
Maximum Operating Temperature 55°C | ||
- COO (Country of Origin):
- MY
SICK LUTM Series Luminescence Sensors, 12.5mm Maximum Detection, 24V Maximum Supply Voltage - LUTM-UN81162P
This luminescence sensor unit detects fluorescent emissions using an ultraviolet LED light source and is designed for integration into automated inspection and sensing setups where Compact UV detection is required. It operates in a range of industrial environments and provides a discrete electronic switching output for downstream control systems.
Features and Benefits:
• NPN output provides a simple switching Interface for controllers
• 24V supply compatibility supports common industrial power rails
• Switching frequency of 6kHz enables Rapid detection cycles
• Maximum current draw of 100mA minimises power loading on circuits
• IP67 rating allows use in dusty and washdown conditions
• Cable Terminal simplifies permanent wiring into machine panels
• 24V supply compatibility supports common industrial power rails
• Switching frequency of 6kHz enables Rapid detection cycles
• Maximum current draw of 100mA minimises power loading on circuits
• IP67 rating allows use in dusty and washdown conditions
• Cable Terminal simplifies permanent wiring into machine panels
Applications
• Suitable for industrial automation inspection of fluorescent markers
• Ideal for machine-vision pre-screening requiring UV excitation
• Used for electronics assembly checks where Compact UV sensing helps
• Can be used for mechanical systems monitoring fluorescence-driven indicators
• Used with control cabinets that require sealed sensor connections
• Ideal for machine-vision pre-screening requiring UV excitation
• Used for electronics assembly checks where Compact UV sensing helps
• Can be used for mechanical systems monitoring fluorescence-driven indicators
• Used with control cabinets that require sealed sensor connections
What housing material is used and how does that affect mounting options?
The housing is MADE from ABS plastic which offers a lightweight, impact-resistant enclosure compatible with standard bracket and clamp mounting methods.
What temperature range can I expect reliable operation in?
The device functions between -10°C and 55°C so it is suitable for typical factory floor and enclosed equipment ambient conditions.
How close must a target be for reliable detection?
The maximum detection distance is 12.5mm, allowing it to sense near-field fluorescent features or markers.
How is status indicated during operation?
An integrated LED status display provides Visual confirmation of operating state and switching activity.
Related links
- SICK Light Intensity Sensor Ultraviolet LED 12.5 mm 100 mA, IP67 24V dc
- SICK Light Intensity Sensor Ultraviolet LED 12.5 mm 100 mA IO-Link, IP67 24V dc
- SICK Light Intensity Sensor Ultraviolet LED 12.5 mm 50 mA IO-Link, IP67 24V dc
- SICK Light Intensity Sensor Ultraviolet LED 10 mm 100 mA, IP67 30V dc
- SICK Light Intensity Sensor Ultraviolet LED 50 mm 100 mA, IP67 30V dc
- SICK Light Intensity Sensor Ultraviolet LED 150 mm 100 mA, IP67 30V dc
- SICK Light Intensity Sensor Ultraviolet LED 20 mm 100 mA, IP67 30V dc
- SICK Light Intensity Sensor Ultraviolet LED 40 mm 100 mA, IP67 30V dc