SICK Light Intensity Sensor Ultraviolet LED 50 mm, NPN/PNP, 100 mA, IP67 30V dc

Subtotal (1 unit)*

$2,774.36

(exc. GST)

$3,051.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,774.36

*price indicative

RS Stock No.:
213-1789
Mfr. Part No.:
LUT8U-11301
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Light Intensity Sensor

Light Source

Ultraviolet LED

Output Type

NPN/PNP

Maximum Current

100mA

Switching Frequency

2.5kHz

Terminal Type

M12 Male Connector

LED Status Display

Yes

Maximum Supply Voltage

30V dc

Series

LUT8

Housing Material

Metal

IP Rating

IP67

Maximum Detection

50mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS, IEC, CE

COO (Country of Origin):
DE

Overview


At a glance


Tough metal housing

Simple sensitivity adjustment in 8 stages

Bar graph display provides information about the luminescence intensity

Sensing distances selectable through interchangeable lenses

Additional optical filters suppress background luminescence

Fiber-optic cable connection (with 20 mm lens)

Switching and analog output

Your Benefit


An 8-step rotary switch easily adjusts to accurately determine the switching output position for different materials

Bar graph display provides continual process control through easy visualization of the luminescence intensity

Filters ensure that background luminescence is reliably suppressed, ensuring greater process reliability

Interchangeable lenses for different sensing distances provide flexibility

The strength of the LUT8 is its straightforward operating concept. The sensitivity of the LUT8, and the switching reliability, can easily be adapted to the mark to be detected with the help of the 8-position rotary switch. An additional advantage is the bar graph display which visualizes the luminescence intensity of the mark and that of the background.

Applications


Quality checking the windshield

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy