SICK Contrast Sensor Red Laser 150 mm, PNP, 100 mA, IP67 30V dc
- RS Stock No.:
- 213-1745
- Mfr. Part No.:
- KT8L-P3756
- Brand:
- SICK
Subtotal (1 unit)*
$2,171.44
(exc. GST)
$2,388.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,171.44 |
*price indicative
- RS Stock No.:
- 213-1745
- Mfr. Part No.:
- KT8L-P3756
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Contrast Sensor | |
| Light Source | Red Laser | |
| Output Type | PNP | |
| Maximum Current | 100mA | |
| Switching Frequency | 17kHz | |
| Terminal Type | M12 Male Connector | |
| LED Status Display | Yes | |
| Maximum Supply Voltage | 30V dc | |
| Housing Material | Metal | |
| Series | KT8 | |
| IP Rating | IP67 | |
| Maximum Detection | 150mm | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | RoHS, cULus, UL, CE, IEC | |
| Maximum Operating Temperature | 45°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Contrast Sensor | ||
Light Source Red Laser | ||
Output Type PNP | ||
Maximum Current 100mA | ||
Switching Frequency 17kHz | ||
Terminal Type M12 Male Connector | ||
LED Status Display Yes | ||
Maximum Supply Voltage 30V dc | ||
Housing Material Metal | ||
Series KT8 | ||
IP Rating IP67 | ||
Maximum Detection 150mm | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals RoHS, cULus, UL, CE, IEC | ||
Maximum Operating Temperature 45°C | ||
- COO (Country of Origin):
- DE
Overview
At a glance
Laser version offers sensing distances of 30 mm to 800 mm
Very small and precise laser light spot (Class II)
Fast switching frequency of 17 kHz
Detection reliability displayed in the bar graph display
CAN interface version for parameter setup, diagnostics and function selection
Very precise light spot
Your Benefit
Wide selection of varying distances, depending on the application
Precise detection of the smallest marks and objects, e.g., 1 x 1 mm²
Reliable operation, even with unsteady objects
Easy integration into machine designs, thanks to standard CAN protocol
Access to the sensor via the control system saves the machine operator time and effort during configuration
Individual, application-specific configuration and settings
The KT8 sensor family has two variants. The first, KT8L, supports extremely reliable detection of the smallest contrast marks and objects thanks to its precise laser. Lasers are used in contrast sensors for long sensing distances (up to 800 mm) or to detect very small objects. The KT8L supports both. Two light spot sizes are available: <0.3 mm for detecting the smallest objects and 3 mm for larger objects and marks. The second variant, KT8 CAN, is characterized primarily by its ability to communicate. This enables users to adjust the sensor to meet their specific requirements and easily integrate additional functions into their machines. Virtually any number of parameter sets (i.e., taught-in sensor settings) can be stored in the machine controller via the CAN interface, e.g., for different packaging or prints. In addition, important process data such as contamination or current switching thresholds can be queried via the CAN interface.
Applications
Automatic drift correction ensures high production reliability with faded print marks and other difficult to detect marks
Reliable operation, even with high-gloss reflective surfaces, increasing throughput
Related links
- SICK Contrast Sensor Red Laser 150 mm 100 mA, IP67 30V dc
- SICK Contrast Sensor Red Laser 50 mm 35 mA, IP67 30V dc
- SICK Contrast Sensor RGB LED 25 mm 100 mA, IP67 30V dc
- SICK Contrast Sensor RGB LED 13 mm 100 mA, IP67 30V dc
- SICK Contrast Sensor RGB LED 13 mm 100 mA, IP67 30V dc
- Banner Contrast Sensor Red LED 100 mA Push Button, IP67 30V
- SICK Contrast Sensor RGB LED 13 mm 100 mA IO-Link, IP67 30V dc
- SICK Contrast Sensor RGB LED 13 mm 100 mA Analogue, IP67 30V dc