Fortex 350 x 300 mm Reflow Oven
- RS Stock No.:
- 249-8137
- Mfr. Part No.:
- RF100-REFLOW
- Brand:
- Fortex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4,155.34
(exc. GST)
$4,570.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $4,155.34 |
| 5 + | $3,739.82 |
*price indicative
- RS Stock No.:
- 249-8137
- Mfr. Part No.:
- RF100-REFLOW
- Brand:
- Fortex
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
| Brand | Fortex | |
| Useful Reflow Surface | 350 x 300 mm | |
| Product Type | Reflow Oven | |
| Maximum Operating Temperature | 300°C | |
| Voltage | 230V ac | |
| Length | 504mm | |
| Width | 500mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fortex | ||
Useful Reflow Surface 350 x 300 mm | ||
Product Type Reflow Oven | ||
Maximum Operating Temperature 300°C | ||
Voltage 230V ac | ||
Length 504mm | ||
Width 500mm | ||
Standards/Approvals No | ||
The Fortex RF100 Reflow oven is a stylish, practical reflow oven for manufacturing and reworking of SMT products. The oven has a large display. The intuitive menu navigation is controlled by a membrane keyboard. The product uses highly efficient infrared heating elements and has several thermocouple temperature gauges. Due to this and the precise evaluation in the microprocessor, the temperature curve of the reflow process is highly accurate and the temperature in the respective reflow sections very uniform. It has applications such as reflow soldering, repairing, drying and so on. Suitable for SMT small series, for research and development of electronic products, school, education and study.
With the RF100 reflow oven all common alloys can be processed
The oven has an automatic error detection with alarm
The operating system software is in the English Language
The stove is well insulated by a special aluminium silicate cotton
Related links
- CIF 350 x 400 mm Reflow Oven
- CIF 190 x 290 mm Reflow Oven
- Reflow Ovens
- Pro-Val WP Wipes Dry Multi-Purpose 350 x 300 mm 300 Per Pack
- Fortex DISP-HEAD 350 x 210 mm PCB Work Frame
- Fortex COM-FEEDER 170 mm 350 x 210 mm PCB Work Frame 790mm
- Fortex FEEDER-CHOLDER 350 x 210 mm PCB Work Frame 8 mm
- Fortex FEEDER-S16-STICK 350 x 210 mm PCB Work Frame