- RS Stock No.:
- 867-6526
- Mfr. Part No.:
- HSDL-9100-024
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 867-6526
- Mfr. Part No.:
- HSDL-9100-024
- Brand:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
HSDL-9100 Proximity Sensor
The HSDL-9100 series from Avago Technologies are a family of proximity sensors in a surface-mounted (SMD) package. It combines an analogue-output reflective sensor with an IR emitter and photodiode. They are all housed within a compact metal package which offers excellent optical isolation, reducing cross-talk.
Suitable applications for the HSDL-9100 include; mobile phones, notebooks, industrial control, printers, home appliances and vending machines.
Suitable applications for the HSDL-9100 include; mobile phones, notebooks, industrial control, printers, home appliances and vending machines.
Features of the HSDL-9100:
Compact metal package
Detects objects from near-zero to 60mm range
High signal to noise ratio
Low optical crosstalk
Low dark current
Miniature 4-pin SMT package
Compact metal package
Detects objects from near-zero to 60mm range
High signal to noise ratio
Low optical crosstalk
Low dark current
Miniature 4-pin SMT package
Reflective Optical Sensors, Avago Technologies
Specifications
Attribute | Value |
---|---|
Peak Sensor Distance | 5mm |
Output Device | Photodiode |
Typical Rise Time | 50ns |
Typical Fall Time | 50ns |
Number of Pins | 4 |
Mounting Type | Surface Mount |
Package Type | SMD |
Dimensions | 7.1 x 2.75 x 2.4mm |
Height | 2.4mm |
Length | 7.1mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Output Signal Type | Analogue |
Width | 2.75mm |
Series | HSDL |
Operating Temperature Range | -40 → +85°C |