- RS Stock No.:
- 826-4671
- Mfr. Part No.:
- GP1S51VJ000F
- Brand:
- Sharp
Discontinued product
- RS Stock No.:
- 826-4671
- Mfr. Part No.:
- GP1S51VJ000F
- Brand:
- Sharp
Technical data sheets
Legislation and Compliance
Product Details
Slotted Optical Switch, Phototransistor Output
Vertical Slit for alternate motion detection
Positioning Pin to prevent misalignment
General purpose detection of object presence or motion
Positioning Pin to prevent misalignment
General purpose detection of object presence or motion
Slotted Optical Switches, Sharp
Specifications
Attribute | Value |
---|---|
Output Device | Phototransistor |
Typical Rise Time | 15µs |
Typical Fall Time | 20µs |
Number of Channels | 1 |
Number of Pins | 4 |
Mounting Type | Through Hole |
Dimensions | 12.2 x 10 x 5mm |
Height | 5mm |
Length | 12.2mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Width | 10mm |
Operating Temperature Range | -25 → +85°C |