- RS Stock No.:
- 616-5709
- Mfr. Part No.:
- KRC011
- Brand:
- Kingbright
Discontinued product
- RS Stock No.:
- 616-5709
- Mfr. Part No.:
- KRC011
- Brand:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Reflective Sensor, KRC Series
Invisible-light cut-off
Side-looking
Ultra compact SMT mounting
Size: 6.1 x 2.75 x 1.85mm
Side-looking
Ultra compact SMT mounting
Size: 6.1 x 2.75 x 1.85mm
Specifications
Attribute | Value |
---|---|
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +50°C |