- RS Stock No.:
- 182-8087
- Mfr. Part No.:
- RPI-1035
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 182-8087
- Mfr. Part No.:
- RPI-1035
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ROHM's optical sensors serve as eyes to monitor changes of any motions, and comply with customers' day-to-day diversifying requests.
Surfacemount optical four-directional detection sensor
Detection in four directions.
Less malfunction by vibration, compared with mechanical-type sensor.
Free from influence by magnetic field, unlike magnetic-type sensor.
Detection in four directions.
Less malfunction by vibration, compared with mechanical-type sensor.
Free from influence by magnetic field, unlike magnetic-type sensor.
Specifications
Attribute | Value |
---|---|
Output Device | Phototransistor |
Typical Rise Time | 10ms |
Typical Fall Time | 10ms |
Number of Channels | 1 |
Number of Pins | 6 |
Mounting Type | Surface Mount |
Dimensions | 3.9 x 3.9 x 2.4mm |
Height | 2.4mm |
Length | 3.9mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Width | 3.9mm |
Series | RPI-1035 |
Operating Temperature Range | -25 → +85°C |