- RS Stock No.:
- 146-0729
- Mfr. Part No.:
- GP2A25DJ000F
- Brand:
- Sharp
On back order for despatch 22/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 100)
$6.872
(exc. GST)
$7.559
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $6.872 | $687.20 |
200 - 300 | $6.711 | $671.10 |
400 + | $6.597 | $659.70 |
*price indicative |
- RS Stock No.:
- 146-0729
- Mfr. Part No.:
- GP2A25DJ000F
- Brand:
- Sharp
Technical data sheets
Legislation and Compliance
Product Details
The Sharp GP2A25DJ000F is a reflective sensor with photo interrupter output with emitter and detector facing the same direction in a moulding that provides non-contact sensing. This device uses light modulation to reduce the affects of disturbing light and the sensor is optimized to work in the selected focal distance. It is generally used in applications such as general purpose detection of paper presence or motion.
Reflective with OPIC Light Modulated Output
Highlights : Includes additional screw fixing holes, position pin to prevent mis-alignment, short focal distance
Key Parameters: Detecting distance : 1 to 9mm (White paper)
Highlights : Includes additional screw fixing holes, position pin to prevent mis-alignment, short focal distance
Key Parameters: Detecting distance : 1 to 9mm (White paper)
3 to 7mm (Black paper), undetecting distance : over 27mm (White paper)
RoHS directive compliant
RoHS directive compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Peak Sensor Distance | 27 (Non-Detection) mm, 9 (Detection) mm |
Output Device | Photointerrupter |
Mounting Type | Surface Mount |
Dimensions | 39.8 x 9 x 8.65mm |
Height | 8.65mm |
Length | 39.8mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |
Output Signal Type | Analogue |
Width | 9mm |
Operating Temperature Range | -10 → +60°C |
Related links
- TCRT5000 Vishay, Reflective Optical Sensor
- GP2Y0A21YK0F Sharp, Reflective Optical Sensor
- GP2Y0A41SK0F Sharp, Reflective Optical Sensor
- GP2A210LCSJF Sharp Photointerrupter Output
- GP2A200LCS0F Sharp Photointerrupter Output
- GP2A25J0000F Sharp Photointerrupter Output
- GP2A28AJ000F Sharp Photointerrupter Output
- GP2A28CJ000F Sharp Photointerrupter Output