RPR-220UC30N ROHM, RPR Through Hole Reflective Optical Sensor, Phototransistor Output, Radial package
- RS Stock No.:
- 124-6801
- Mfr. Part No.:
- RPR-220UC30N
- Manufacturer:
- ROHM
This image is representative of the product range
View all Reflective Optical Sensors
Available for back order.
Price (ex. GST) Each (In a Pack of 5)
$5.57
(exc. GST)
$6.13
(inc. GST)
units | Per unit | Per Pack* |
5 - 20 | $5.57 | $27.85 |
25 - 45 | $5.432 | $27.16 |
50 - 120 | $5.298 | $26.49 |
125 - 245 | $5.164 | $25.82 |
250 + | $5.034 | $25.17 |
*price indicative |
- RS Stock No.:
- 124-6801
- Mfr. Part No.:
- RPR-220UC30N
- Manufacturer:
- ROHM
Legislation and Compliance
Product Details
RPR-220, RPR-220UC30N, Reflective Photosensor, ROHM Semiconductor
Peak light emitting wavelength at 800nm
Reflective Optical Sensors, ROHM Semiconductor
Specifications
Attribute | Value |
Peak Sensor Distance | 6mm |
Output Device | Phototransistor |
Typical Rise Time | 10µs |
Typical Fall Time | 10µs |
Number of Channels | 1 |
Number of Pins | 4 |
Mounting Type | Through Hole |
Package Type | Radial |
Dimensions | 6.4 x 4.9 x 6.5mm |
Height | 6.5mm |
Length | 6.4mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Width | 4.9mm |
Operating Temperature Range | -25 → +85°C |
Series | RPR |