Assemtech Change Over Reed Switch, 1A
- RS Stock No.:
- 909-2828
- Mfr. Part No.:
- GC1917 (40-60AT)
- Brand:
- Assemtech
30 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$20.917
(exc. GST)
$23.009
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 90 | $20.917 | $209.17 |
100 - 240 | $20.341 | $203.41 |
250 - 490 | $19.661 | $196.61 |
500 - 1990 | $19.241 | $192.41 |
2000 + | $18.822 | $188.22 |
*price indicative
- RS Stock No.:
- 909-2828
- Mfr. Part No.:
- GC1917 (40-60AT)
- Brand:
- Assemtech
Related links
- Assemtech Change Over Reed Switch, 1A
- Assemtech SPST Reed Switch, 1A
- Assemtech SPST PCB Reed Switch, 1A 250V ac
- Assemtech SPST Reed Switch, 1A 230V ac/dc
- Assemtech SP-CO Reed Switch, 1A 400V ac/dc
- Assemtech Rectangular Reed Switch, CO, 150V, 1A
- Assemtech Cylindrical Reed Switch, NO, 400V, 1A
- Assemtech Rectangular Reed Switch, NO, 400V, 1A