Assemtech SPST Reed Switch, 500mA
- RS Stock No.:
- 909-2714
- Mfr. Part No.:
- GC2322 (10-15AT)
- Brand:
- Assemtech
50 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$3.243
(exc. GST)
$3.567
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 90 | $3.243 | $32.43 |
100 - 240 | $3.175 | $31.75 |
250 - 490 | $3.079 | $30.79 |
500 - 1990 | $3.005 | $30.05 |
2000 + | $2.94 | $29.40 |
*price indicative
- RS Stock No.:
- 909-2714
- Mfr. Part No.:
- GC2322 (10-15AT)
- Brand:
- Assemtech
Related links
- Assemtech SPST Reed Switch, 500mA
- Assemtech SPST Reed Switch, 500mA 140V 交流, 200V dc
- Assemtech SPST Reed Switch, 500mA 140V ac/dc
- Assemtech SPST Reed Switch, 500mA 400V ac/dc
- Assemtech SPST PCB Reed Switch, 500mA 200V dc
- KEMET SPST Through Hole Reed Switch, 500mA 140V ac
- Assemtech SPST Reed Switch
- Assemtech SPST Reed Switch, 1A