- RS Stock No.:
- 256-2279
- Mfr. Part No.:
- V23100V4312C010
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 256-2279
- Mfr. Part No.:
- V23100V4312C010
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
DLR Series Reed Relay
Washproof reed relay for DC voltage
Monostable
For installation in pushdown switches (RM 2.54 mm)
Low contact noise, low thermo voltage
Available with shielding plate for electrostatic protection and spark extinguisher / damper diode
Monostable
For installation in pushdown switches (RM 2.54 mm)
Low contact noise, low thermo voltage
Available with shielding plate for electrostatic protection and spark extinguisher / damper diode
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Coil Voltage | 12V dc |
Mounting Type | PCB Mount |
Maximum Switching Voltage AC | 175V ac |
Maximum Switching Voltage DC | 175V dc |
Coil Power | 144mW |
Coil Resistance | 1 kΩ |
Length | 19.3mm |
Height | 7.5mm |
Depth | 7mm |
Dimensions | 19.3 x 7 x 7.5mm |
Isolation Coil To Contact | 1.5kV rms |
Operating Temperature Range | -40 → +85°C |
Contact Material | Ruthenium |
Contact Resistance | 150 mΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Maximum Switching Power DC | 3 W |
Operating Time Including Bounce | 1.1ms |
Terminal Type | Through Hole |
Life | 50000000 (Electrical) cycles |