- RS Stock No.:
- 189-2168
- Mfr. Part No.:
- DAT70505FU
- Brand:
- Sensata / Cynergy3
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 20
$1,489.92
(exc. GST)
$1,638.91
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 4 | $1,489.92 | $74.496 |
5 + | $1,340.93 | $67.046 |
*price indicative |
- RS Stock No.:
- 189-2168
- Mfr. Part No.:
- DAT70505FU
- Brand:
- Sensata / Cynergy3
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Very high isolation voltages (up to 10kV) are achieved through the use of high vacuum reed switches with either Rhodium or Tungsten contacts and make these relays suitable for high reliability applications, such as cardiac defibrillators, test equipment and high voltage power supplies. The Rhodium contact relays have low contact resistance, while the Tungsten contact relays can switch higher voltages. PCB or Panel Mount, via Nylon studs, versions are available. Connection options, for the HV, include PCB, solder turret(wire wrap), flying lead and 0.25 spade terminals.
Choice of 10kV, 7.5kV or 5kV isolation
Low contact resistance
PCB or panel mount
HV connections via flying leads, solder turret (wire wrap), or 1/4" spade terminals
Excellent AC characteristics
Low contact resistance
PCB or panel mount
HV connections via flying leads, solder turret (wire wrap), or 1/4" spade terminals
Excellent AC characteristics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Coil Voltage | 5V dc |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 7000V |
Maximum Switching Voltage DC | 7000V |
Coil Resistance | 28Ω |
Length | 60mm |
Height | 18.5mm |
Depth | 15.8mm |
Dimensions | 60 x 15.8 x 18.5mm |
Isolation Coil To Contact | 17kV |
Minimum Operating Temperature | -20°C |
Operating Time Including Bounce | 3ms |
Relay Switching Classification | General Purpose Relay |
Special Features | 7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt |
Contact Resistance | 250 mΩ |
Contact Material | Tungsten |
Number of Poles | 1 |
Operating Temperature Range | -20 → +70°C |
Electrical Life | 10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles |
Life | 10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles |
Maximum Operating Temperature | +70°C |
Maximum Switching Power DC | 50 W |
Related links
- Reed Switch Magnets
- Assemtech Reed Switch Magnet for use with Magnetoresistive Sensor,...
- Sensata / Cynergy3 Reed Switch Magnet for use with Reed Switch
- Assemtech Reed Switch Magnet for use with Reed Switch
- Sensata / Cynergy3 Panel Mount Reed Relay SPST 2 A Max, 28Ω
- Sensata / Cynergy3 PCB Mount Reed Relay SPST 3 A Max, 28Ω
- Cynergy3 PCB Mount Reed Relay SPST 2 A Max, 28Ω
- Celduc Reed Relays