- RS Stock No.:
- 812-0565
- Mfr. Part No.:
- HSMS-282B-BLKG
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 812-0565
- Mfr. Part No.:
- HSMS-282B-BLKG
- Brand:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
RF Schottky Diodes, Avago Technologies
Diodes and Rectifiers, Avago Technologies
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-323 (SC-70) |
Maximum Continuous Forward Current | 10mA |
Peak Reverse Repetitive Voltage | 15V |
Diode Configuration | Single |
Diode Type | Schottky |
Pin Count | 3 |
Maximum Forward Voltage Drop | 500mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |