- RS Stock No.:
- 806-4223
- Mfr. Part No.:
- MMBD1401A
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 806-4223
- Mfr. Part No.:
- MMBD1401A
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
Small Signal Switching Diodes, ON Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Maximum Continuous Forward Current | 600mA |
Peak Reverse Repetitive Voltage | 175V |
Diode Configuration | Single |
Diode Type | Silicon Junction |
Pin Count | 3 |
Maximum Forward Voltage Drop | 920mV |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 50ns |
Peak Non-Repetitive Forward Surge Current | 2A |