Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Schottky Diodes & Rectifiers
MagnaChip 600V 400A, Dual Silicon Junction Diode, 3-Pin 5DM-2 MPKC2SA200U60
RS Stock No.:
784-6260
Mfr. Part No.:
MPKC2SA200U60
Brand:
MagnaChip
View this category
Discontinued product
RS Stock No.:
784-6260
Mfr. Part No.:
MPKC2SA200U60
Brand:
MagnaChip
Technical data sheets
Legislation and Compliance
Product Details
Specifications
MPKC2SA/CA200U60, 600V FRD (Fast Recovery Diode) Module
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
KR
FRD (Fast Recovery Diode) Module, MagnaChip
Diodes and Rectifiers, MagnaChip
Attribute
Value
Mounting Type
Panel Mount
Package Type
5DM-2
Maximum Continuous Forward Current
400A
Peak Reverse Repetitive Voltage
600V
Diode Configuration
Common Cathode
Diode Type
Silicon Junction
Pin Count
3
Maximum Forward Voltage Drop
1.8V
Number of Elements per Chip
2
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
110ns
Peak Non-Repetitive Forward Surge Current
3.3kA