- RS Stock No.:
- 784-6250
- Mfr. Part No.:
- MPKB2CB100U60
- Brand:
- MagnaChip
Discontinued product
- RS Stock No.:
- 784-6250
- Mfr. Part No.:
- MPKB2CB100U60
- Brand:
- MagnaChip
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
FRD (Fast Recovery Diode) Module, MagnaChip
Diodes and Rectifiers, MagnaChip
Specifications
Attribute | Value |
---|---|
Mounting Type | Panel Mount |
Package Type | 5DM-1 |
Maximum Continuous Forward Current | 200A |
Peak Reverse Repetitive Voltage | 600V |
Diode Configuration | Common Anode |
Diode Type | Silicon Junction |
Pin Count | 3 |
Maximum Forward Voltage Drop | 1.8V |
Number of Elements per Chip | 2 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 90ns |
Peak Non-Repetitive Forward Surge Current | 1.4kA |