- RS Stock No.:
- 784-6232
- Mfr. Part No.:
- MPJC2CA100U40
- Brand:
- MagnaChip
Discontinued product
- RS Stock No.:
- 784-6232
- Mfr. Part No.:
- MPJC2CA100U40
- Brand:
- MagnaChip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
FRD (Fast Recovery Diode) Module, MagnaChip
Diodes and Rectifiers, MagnaChip
Specifications
Attribute | Value |
---|---|
Mounting Type | Panel Mount |
Package Type | 3DM-2NI |
Maximum Continuous Forward Current | 200A |
Peak Reverse Repetitive Voltage | 400V |
Diode Configuration | Common Cathode |
Diode Type | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.3V |
Number of Elements per Chip | 2 |
Peak Reverse Recovery Time | 60ns |
Peak Non-Repetitive Forward Surge Current | 2kA |