- RS Stock No.:
- 540-5747
- Mfr. Part No.:
- 1SS394(F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 540-5747
- Mfr. Part No.:
- 1SS394(F)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Small-Signal Schottky Barrier Diode, Toshiba
Diodes and Rectifiers, Toshiba
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-346 (SC-59) |
Maximum Continuous Forward Current | 200mA |
Peak Reverse Repetitive Voltage | 15V |
Diode Configuration | Single |
Diode Type | Schottky |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 1A |