- RS Stock No.:
- 171-4976
- Mfr. Part No.:
- RFNL20TJ6SGC9
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 171-4976
- Mfr. Part No.:
- RFNL20TJ6SGC9
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
RFNL20TJ6S is the silicon epitaxial planar type Fast Recovery Diode for PFC.
Ultra low forward voltage
Low switching loss
High current overload capacity
Low switching loss
High current overload capacity
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-220ACFP |
Maximum Continuous Forward Current | 20A |
Peak Reverse Repetitive Voltage | 600V |
Diode Configuration | Single |
Rectifier Type | Fast Recovery |
Pin Count | 2 + Tab |
Maximum Forward Voltage Drop | 1.3V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 180ns |
Peak Non-Repetitive Forward Surge Current | 200A |