- RS Stock No.:
- 168-7845
- Mfr. Part No.:
- CRS20I40A
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 168-7845
- Mfr. Part No.:
- CRS20I40A
- Brand:
- Toshiba
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Schottky Barrier Diodes, CMS/CRS/CUS Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Diodes and Rectifiers, Toshiba
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | S-FLAT |
Maximum Continuous Forward Current | 2A |
Peak Reverse Repetitive Voltage | 40V |
Diode Configuration | Single |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 600mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |