- RS Stock No.:
- 168-4414
- Mfr. Part No.:
- DSS2X121-0045B
- Brand:
- IXYS
Discontinued product
- RS Stock No.:
- 168-4414
- Mfr. Part No.:
- DSS2X121-0045B
- Brand:
- IXYS
Technical data sheets
Legislation and Compliance
Product Details
Schottky Barrier Diodes, Ixys
Diodes and Rectifiers, Ixys
Specifications
Attribute | Value |
---|---|
Mounting Type | Panel Mount |
Package Type | SOT-227B |
Maximum Continuous Forward Current | 240A |
Peak Reverse Repetitive Voltage | 45V |
Diode Configuration | Isolated |
Diode Type | Schottky |
Pin Count | 4 |
Maximum Forward Voltage Drop | 590mV |
Number of Elements per Chip | 2 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 1.6kA |