- RS Stock No.:
- 165-5053
- Mfr. Part No.:
- FSS110W TRTB
- Brand:
- Fagor Electronica
Discontinued product
- RS Stock No.:
- 165-5053
- Mfr. Part No.:
- FSS110W TRTB
- Brand:
- Fagor Electronica
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Schottky Barrier Diodes, Fagor
Diodes and Rectifiers, Fagor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOD123W |
Maximum Continuous Forward Current | 1A |
Peak Reverse Repetitive Voltage | 100V |
Diode Configuration | Single |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 800mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Reverse Recovery Time | >10ns |
Peak Non-Repetitive Forward Surge Current | 30A |