- RS Stock No.:
- 145-8759
- Mfr. Part No.:
- FERD30SM100ST
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 145-8759
- Mfr. Part No.:
- FERD30SM100ST
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Field Effect Rectifiers, STMicroelectronics
The FERD series of diodes from STMicroelectronics offer a unique trade-off between low forward voltage drop and low leakage current. A 30A Field Effect Rectifier device features a 25% reduction in forward voltage when compared to a conventional 30A Schottky diode, achieved with no increase in leakage current. This allows designers to meet the most stringent energy-efficiency standard requirements including Energy Star 6.0 without the expense of using synchronous rectification techniques. Typical application areas are in smartphone and tablet battery chargers, compact adapters and switched-mode power supplies.
Stable leakage current over reverse voltage
Low forward voltage drop
Excellent high frequency operation
Low forward voltage drop
Excellent high frequency operation
Diodes and Rectifiers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-220AB |
Maximum Continuous Forward Current | 30A |
Peak Reverse Repetitive Voltage | 100V |
Diode Configuration | Single |
Pin Count | 3 |
Maximum Forward Voltage Drop | 950mV |
Number of Elements per Chip | 2 |
Diode Technology | Silicon Junction |
Peak Non-Repetitive Forward Surge Current | 250A |