- RS Stock No.:
- 700-5721
- Brand:
- RS PRO
39 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$77.75
(exc. GST)
$85.53
(inc. GST)
Units | Per unit |
1 - 5 | $77.75 |
6 - 29 | $73.87 |
30 + | $70.17 |
- RS Stock No.:
- 700-5721
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO 3.6 m Blue Coil Tubing with Connector, Nylon, R 1/4
To keep your workplace safe and tidy, choose this self-coiling air tubing from RS PRO. It's expertly designed to conveniently return to its original size and shape when not in use.
This coil tubing with connectors is made from heat-stabilised and light-stabilised Nylon-6, which is resistant to moisture and a wide range of chemicals. It's well-suited to working in a large temperature range of -10°C to +80°C and has a high maximum working pressure of 18 bar. Each end of the hose has a 100 mm tail and features 1/4-inch BSPT (British Standard Pipe Taper) swivel fittings with spring protectors. This makes it easy to use and helps protect the fittings on any tools it's attached to.
This self-coiling hose will help you maintain a clean, hazard-free working environment. You'll find it in environments such as automotive workshops where air tools and blowguns are used.
This coil tubing with connectors is made from heat-stabilised and light-stabilised Nylon-6, which is resistant to moisture and a wide range of chemicals. It's well-suited to working in a large temperature range of -10°C to +80°C and has a high maximum working pressure of 18 bar. Each end of the hose has a 100 mm tail and features 1/4-inch BSPT (British Standard Pipe Taper) swivel fittings with spring protectors. This makes it easy to use and helps protect the fittings on any tools it's attached to.
This self-coiling hose will help you maintain a clean, hazard-free working environment. You'll find it in environments such as automotive workshops where air tools and blowguns are used.
Features and Benefits
• Coil tubing with connectors
• Manufacturer series is N6C
• Made from nylon
• Blue in colour
• R 1/4 in connector
• Operating temperature range of -10°C to +80°C
• Maximum operating length of 3.6 m
• Maximum operating pressure of 18 bar
• Tube inside Ddiameter 7.5 mm
• Tube outside diameter 10 mm
• BSPT (British Standard Pipe Taper) fittings and spring protectors at each end
• Also available in red (700-5712) or black (700-5724)
• Manufacturer series is N6C
• Made from nylon
• Blue in colour
• R 1/4 in connector
• Operating temperature range of -10°C to +80°C
• Maximum operating length of 3.6 m
• Maximum operating pressure of 18 bar
• Tube inside Ddiameter 7.5 mm
• Tube outside diameter 10 mm
• BSPT (British Standard Pipe Taper) fittings and spring protectors at each end
• Also available in red (700-5712) or black (700-5724)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Maximum Operating Length | 3.6m |
Tube Outside Diameter | 10mm |
Connector | R 1/4 |
Colour | Blue |
Tube Inside Diameter | 7.5mm |
Manufacturer Series | N6C |
Material | PA |
Maximum Operating Pressure | 18 bar |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
Special Features | BSPT Fittings, Spring Protectors |