- RS Stock No.:
- 700-5712
- Brand:
- RS PRO
268 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$78.43
(exc. GST)
$86.27
(inc. GST)
Units | Per unit |
1 - 5 | $78.43 |
6 - 29 | $77.68 |
30 + | $63.92 |
- RS Stock No.:
- 700-5712
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO 3.6 m, Nylon Recoil Hose, with R 1/4 Connector
When you need a robust option for connecting your pneumatic equipment, turn to this 3.6 m recoil hose from the RS PRO range. It lets you transport pressurised air or liquids from one place to another in settings such as farms and car repair workshops.
Thanks to its nylon-6 material, this hose is lightweight and flexible yet durable enough to withstand exposure to moisture and chemicals. It will last a long time even in hot or bright environments as it's heat and light-stabilised.
This product has been tested for quality and reliability. It has spring protectors for added safety. You can use this hose with the RS PRO range of blowguns and air tools.
Thanks to its nylon-6 material, this hose is lightweight and flexible yet durable enough to withstand exposure to moisture and chemicals. It will last a long time even in hot or bright environments as it's heat and light-stabilised.
This product has been tested for quality and reliability. It has spring protectors for added safety. You can use this hose with the RS PRO range of blowguns and air tools.
Features and Benefits
- Red colour
- Connector is a R 1/4
- Nylon material
- Maximum operating length of 3.6 m
- Maximum operating pressure of 18 bar
- Operating temperature range of -10°C to +80°C
- Features BSPT (British Standard Pipe Taper) fittings and spring protectors
- Inside tube diameter of 7.5 mm
- Outside tube diameter of 10 mm
Specifications
Attribute | Value |
---|---|
Maximum Operating Length | 3.6m |
Tube Outside Diameter | 10mm |
Connector | R 1/4 |
Colour | Red |
Tube Inside Diameter | 7.5mm |
Manufacturer Series | N6C |
Material | PA |
Maximum Operating Pressure | 18 bar |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
Special Features | BSPT Fittings, Spring Protectors |