RS PRO 6m, PUR Coil Tubing with Connector, with R 1/4 connector
- RS Stock No.:
- 700-5667
- Brand:
- RS PRO
Discontinued product
Alternative
- RS Stock No.:
- 700-5667
- Brand:
- RS PRO
- COO (Country of Origin):
- TW
RS PRO 6 m Blue Coil Tubing with Connector, PUR, R 1/4
For a high-quality, compact air hose, turn to this flexible coil tubing with connector. Resistant to kinking, abrasion and oils, it's ideal for use in robotics and with air tools.
The blue polyurethane tubing has a versatile working temperature range between -20°C and +70°C. As it can be stretched or retracted as needed, up to a maximum length of 6 m, it's an adaptable piece of kit. It uses a swivel fitting and a spring on both ends of the tube, which allows it to rotate fully and prevents it from twisting.
As it can cope with pressures up to 12 bar, this coil tubing is commonly used in pumping services to circulate fluids, acid washing to dissolve limescale and for jet washing. It's been stringently tested for durability and quality before being given the RS PRO seal of approval.
The blue polyurethane tubing has a versatile working temperature range between -20°C and +70°C. As it can be stretched or retracted as needed, up to a maximum length of 6 m, it's an adaptable piece of kit. It uses a swivel fitting and a spring on both ends of the tube, which allows it to rotate fully and prevents it from twisting.
As it can cope with pressures up to 12 bar, this coil tubing is commonly used in pumping services to circulate fluids, acid washing to dissolve limescale and for jet washing. It's been stringently tested for durability and quality before being given the RS PRO seal of approval.
Features and Benefits
• Coil tubing with connector
• Highly flexible, resistant to abrasion oils and kinking
• Made from polyurethane
• Blue in colour
• Operating temperature range of -20°C to +70°C
• Connector type of R 1/4
• Maximum operating length of 6 m
• USB manufacturer series
• Maximum operating pressure of 12 bar
• Highly flexible, resistant to abrasion oils and kinking
• Made from polyurethane
• Blue in colour
• Operating temperature range of -20°C to +70°C
• Connector type of R 1/4
• Maximum operating length of 6 m
• USB manufacturer series
• Maximum operating pressure of 12 bar
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Maximum Operating Length | 6m |
Tube Outside Diameter | 8mm |
Connector | R 1/4 |
Colour | Blue |
Tube Inside Diameter | 5mm |
Manufacturer Series | USB |
Material | PUR |
Maximum Operating Pressure | 12 bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Special Features | High Flexibility, Resistant to Abrasion Oils & Kinking |