Saft 4.8V, 4300mAh NiCd Emergency Lighting Battery Pack

  • RS Stock No. 419-9558
  • Mfr. Part No. 137041
  • Manufacturer Saft
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Batteries for safety lighting units

Replacement batteries for safety lighting units.
High charge efficiency at high temperatures.

Specifications
Attribute Value
Chemistry NiCd
Nominal Voltage 4.8V
Number of Cells 4
Capacity 4.3Ah
Size D
Operating Temperature Range -20 +65°C
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 93.93
(exc. GST)
$ 103.32
(inc. GST)
units
Per unit
1 - 19
$93.93
20 - 49
$92.29
50 +
$90.59
Related Products
RS Pro Emergency Lighting Battery RS Pro “D” ...
Description:
RS Pro Emergency Lighting Battery RS Pro “D” Rechargeable Batteries (Nickel Cadmium – Ni Cd) for use in emergency light fittings Features & Benefits • Available in various voltage options • Suitable for use in many types of emergency lighting ...
RS Pro Industrial Batteries RS Pro Industrial Rechargeable ...
Description:
RS Pro Industrial Batteries RS Pro Industrial Rechargeable Batteries are designed with a quality in mind They provide a safe and long life operation. Batteries are available in various types and voltage options. Features & Benefits • Available in various ...
Ni Cd batteries for cordless telephones Rechargeable Ni ...
Description:
Ni Cd batteries for cordless telephones Rechargeable Ni Cd batteries in heatshrink sleevingThe list indicates the battery type for each telephone model.Types B, L and M feature a connector (types B1 and B2 are identical, only the location and length ...
Ni Cd 55°C Saft Emergency Lighting Batteries 12V ...
Description:
Ni Cd 55°C Saft Emergency Lighting Batteries 12V to 12V Nickel Cadmium batteries4Ah capacity, 400mA cyclic and 200mA float charge rate Discharge range -20°C to +70°CHigh energy retention4 years life duration at 55°CSaft VTD 70 cells used for longer lifetime ...