- RS Stock No.:
- 624-8438
- Mfr. Part No.:
- M41T62Q6F
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 624-8438
- Mfr. Part No.:
- M41T62Q6F
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Real Time Clock Peripherals, STMicroelectronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Functions | Alarm, Battery Backup, Calendar, Watchdog Timer |
Date Format | DW:DM:M:Y |
Time Format | HH:MM:SS:hh |
User RAM | 16B |
Bus Type | Serial-I2C |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 16 |
Dimensions | 3 x 3 x 0.88mm |
Length | 3mm |
Width | 3mm |
Height | 0.88mm |
Maximum Operating Supply Voltage | 4.4 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.3 V |