- RS Stock No.:
- 171-1648
- Mfr. Part No.:
- RV-8523-C3-TA-020
- Brand:
- Micro Crystal
Discontinued product
- RS Stock No.:
- 171-1648
- Mfr. Part No.:
- RV-8523-C3-TA-020
- Brand:
- Micro Crystal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Real Time Clock Peripherals, Micro Crystal
Specifications
Attribute | Value |
---|---|
Functions | Alarm, Interrupt, Timer |
Bus Type | Serial-I2C |
Mounting Type | Surface Mount |
Package Type | SON |
Pin Count | 10 |
Length | 3.7mm |
Width | 3.7mm |
Height | 2.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.2 V |
Maximum Operating Temperature | +85 °C |