- RS Stock No.:
- 100-0651
- Mfr. Part No.:
- ISL12026IBZ-T7A
- Brand:
- Intersil
Discontinued product
- RS Stock No.:
- 100-0651
- Mfr. Part No.:
- ISL12026IBZ-T7A
- Brand:
- Intersil
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Real Time Clock Peripherals, Intersil
Specifications
Attribute | Value |
---|---|
Functions | Alarm, Calendar, Clock, EEPROM |
Date Format | DW:DM:M:Y |
Time Format | HH:MM:SS |
Bus Type | Serial-I2C |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |