Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Fuses & Circuit Breakers
/
Circuit Breakers
/
RCBOs
Siemens RCBO, 32A Current Rating, 1+N Poles, Type B
RS Stock No.:
479-4046
Mfr. Part No.:
5SU1356-0DA32
Brand:
Siemens
This image is representative of the product range
View all RCBOs
Discontinued product
RS Stock No.:
479-4046
Mfr. Part No.:
5SU1356-0DA32
Brand:
Siemens
Legislation and Compliance
Product Details
Specifications
RoHS Status: Not Applicable
Statement of conformity
Stratum 200 RCBOs
30mA sensitivity
Attribute
Value
Current Rating
32A
Number of Poles
1+N
Tripping Characteristics
Type B
Breaking Capacity at Maximum Voltage Rating
6 kA