- RS Stock No.:
- 627-2172
- Mfr. Part No.:
- CN-7042-RP
- Brand:
- Sato Parts
Discontinued product
- RS Stock No.:
- 627-2172
- Mfr. Part No.:
- CN-7042-RP
- Brand:
- Sato Parts
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RCA Pin Plug (ABS)
General purpose ABS cap
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Colour | Red |
Housing Material | ABS |
Termination Method | Solder |
Current Rating | 1A |
Voltage Rating | 12 V dc |